Filter Your Search
1 - 10 of 53 results
|
349-1-088-0-NTX-RT0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.136 inch | 0.19 inch | 2.212 inch | 0.094 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
187-2-088-0-NTX-RT0
MPE-Garry GmbH
|
Check for Price | Active | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | POLARIZED KEY | UL | -40 °C | 105 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.118 inch | 0.169 inch | 2.218 inch | 0.094 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
88028-80N0M-H1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.425 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
185-4-088-0-NFX-BT1
MPE-Garry GmbH
|
Check for Price | Obsolete | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.138 inch | 0.181 inch | 2.322 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
185-5-088-0-NTX-BR1
MPE-Garry GmbH
|
Check for Price | Obsolete | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.122 inch | 0.094 inch | 2.216 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
185-4-088-0-NTX-BR0
MPE-Garry GmbH
|
Check for Price | Obsolete | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.138 inch | 0.181 inch | 2.322 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
88028-80N0
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.425 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
185-4-088-0-NFX-BT0
MPE-Garry GmbH
|
Check for Price | Obsolete | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.138 inch | 0.181 inch | 2.322 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
185-5-088-0-NTX-BR0
MPE-Garry GmbH
|
Check for Price | Obsolete | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.122 inch | 0.094 inch | 2.216 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
349-1-088-0-NTX-RR0
MPE-Garry GmbH
|
Check for Price | Active | 88 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.136 inch | 0.19 inch | 2.212 inch | 0.094 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |