Parametric results for: 88069-2000AN under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 880692000an
Select parts from the table below to compare.
Compare
Compare
88069-2000AN
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 200 2 508 µm 2 55 mΩ 500 mA MALE 30 Cycles BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR 300VAC V NO 500 MΩ e3 UL -40 °C 80 °C FITTING NAIL RECEPTACLE Matte Tin (Sn) COPPER ALLOY RECTANGULAR NATURAL 0.02 inch NO LOCKING ONE RECTANGULAR 4.191 mm SURFACE MOUNT 0.15 inch 0.126 inch 2.106 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
88069-2000AN-H1
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 200 2 508 µm 2 55 mΩ 500 mA MALE 30 Cycles BOARD SN STRAIGHT BOARD CONNECTOR 300VAC V NO 500 MΩ e3 UL -40 °C 80 °C FITTING NAIL RECEPTACLE Matte Tin (Sn) COPPER ALLOY RECTANGULAR BLACK 0.02 inch NO LOCKING ONE RECTANGULAR 4.191 mm SURFACE MOUNT 0.15 inch 0.126 inch 2.106 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40