Filter Your Search
1 - 1 of 1 results
|
88068-04011-NS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.09 inch | 0.575 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |