Parametric results for: 88-644401-35P under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 8864440
Select parts from the table below to compare.
Compare
Compare
88644-4042
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 40 2 635 µm 2 40 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 250VAC V NO .695 N 1 GΩ POLARIZED HOUSING .1112 N UL PEG PLUG COPPER ALLOY RECTANGULAR CENTRONIC NATURAL 0.025 inch NO LOCKING ONE RECTANGULAR 4.191 mm FLASH inch SURFACE MOUNT 0.205 inch 0.177 inch 0.771 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
88644-4051
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 40 2 635 µm 2 40 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 250VAC V NO .695 N 1 GΩ POLARIZED HOUSING .1112 N e4 UL PEG PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR CENTRONIC NATURAL 0.025 inch NO LOCKING ONE RECTANGULAR 4.191 mm FLASH inch SURFACE MOUNT 0.205 inch 0.177 inch 0.771 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
88644-4041
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 40 2 635 µm 2 40 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 250VAC V NO .695 N 1 GΩ POLARIZED HOUSING .1112 N e4 UL PEG PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR CENTRONIC NATURAL 0.025 inch NO LOCKING ONE RECTANGULAR 4.191 mm FLASH inch SURFACE MOUNT 0.205 inch 0.177 inch 0.771 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
88644-4052
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 40 2 635 µm 2 40 mΩ 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 250VAC V NO .695 N 1 GΩ POLARIZED HOUSING .1112 N UL PEG PLUG COPPER ALLOY RECTANGULAR CENTRONIC NATURAL 0.025 inch NO LOCKING ONE RECTANGULAR 4.191 mm FLASH inch SURFACE MOUNT 0.205 inch 0.177 inch 0.771 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40