Filter Your Search
1 - 10 of 27 results
|
10118884-634006LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634007LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634011LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634008LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634012TLF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLAR PIN POSITION | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.4 inch | 0.238 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||
|
10118884-634006TLF
Amphenol FCi
|
Check for Price | Yes | Active | 34 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.4 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||
|
10118884-634003LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634001TLF
Amphenol FCi
|
Check for Price | Yes | Active | 34 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.4 inch | 0.295 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||
|
10118884-634001LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | TIN | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10118884-634007TLF
Amphenol FCi
|
Check for Price | Yes | Active | 34 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 3.4 inch | 0.09 inch | FCI | unknown | EAR99 | 8536.69.40.40 |