Filter Your Search
1 - 1 of 1 results
|
881136R0D
Winchester Interconnect
|
Check for Price | No | No | Active | 50 | 2 | 2.159 mm | 2 | 1 A | FEMALE | BOARD | BRASS | GLASS FILLED POLYETHYLENE POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | BRIGHT TIN | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NO | WHITE | 0.085 inch | NO | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 30u inch | SOLDER | 0.6 inch | 0.21 inch | 2.68 inch | 0.181 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 |