Filter Your Search
1 - 10 of 287 results
|
P87C51FC-5A
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 256 | 8051 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
87C51FC-2
Intel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | INTEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87C51FC-1
Intel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | INTEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TP87C51FC-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||
|
S87C51FC/ROM
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 256 | 8051 | 12 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 30 mA | 6 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEL CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
N87C51FC-1ROM
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 256 | 8051 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 38 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P87C51FC-AA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 22.7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P87C51FC-4N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 256 | 8051 | NO | CMOS | UVPROM | 15 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
AN87C51FC20
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | |||||||||||||||||||
|
D87C51FC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 30 mA | 6 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 |