Filter Your Search
1 - 8 of 8 results
|
AN87C196JV-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 24576 | 2048 | 8096 | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 95 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||
|
AN87C196JV
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 16 | 16 | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | S-PQCC-J52 | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AJ87C196JV
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 48792 | 2048 | 8096 | 16 | 16 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 95 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-CQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC52,.75SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QFN | QCCJ, LCC52,.75SQ | 52 | compliant | 8542.31.00.01 | |||||||||||
|
AJ87C196JV-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 95 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFN | WQCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||
|
87C196JV
Intel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AN87C196JV20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | PLASTIC, LCC-52 | 52 | unknown | ||||||||||
|
AN87C196JV
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 24576 | 2048 | 8096 | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 80 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 1 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | LCC | QCCJ, LDCC52,.8SQ | 52 | compliant | 8542.31.00.01 | |||||||||
|
AJ87C196JV
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.25 V | 4.75 V | AUTOMOTIVE | S-CQCC-J52 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | QCCJ, | 52 | unknown | 8542.31.00.01 |