Filter Your Search
1 - 4 of 4 results
|
87C654/BMAOT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30 mA | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
87C654/BMA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 30 mA | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
87C654/BMA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 44 | ||||||||||||
|
87C654/BMAOT
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 44 |