Filter Your Search
1 - 1 of 1 results
|
87C51RB/BQA
Teledyne e2v
|
Check for Price | Active | 8 | 12 MHz | 16384 | 256 | 8051 | 8 | 16 | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 45 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.31.00.01 |