Filter Your Search
1 - 6 of 6 results
|
87C451/BXA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 52 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 6 V | 4 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
87C451/BXA
Signetics
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 25 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
87C451/BXAOT
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 52 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 6 V | 4 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
87C451/BXA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 25 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
87C451/BXAOT
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 25 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
87C451/BXA
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 25 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 |