Filter Your Search
1 - 1 of 1 results
|
87BC3-201
Grayhill Inc
|
$66.7051 | Yes | Active | 10 mA | 24 V | 3000000 Cycle(s) | 10 mΩ | 16 | SPST | MOMENTARY | GOLD | KEYBOARD | KEYPAD | BLACK LEGEND | 0.01A@24VDC | OFF-(ON) | 250VAC V | 1 GΩ | -40 °C | 80 °C | THROUGH HOLE-STRAIGHT | WHITE | ACRYLONITRILE BUTADIENE STYRENE | 279.4 µm | BLACK | STAINLESS STEEL | GOLD | BREAK-BEFORE-MAKE | STAINLESS STEEL | ACRYLONITRILE BUTADIENE STYRENE | NO | COPPER ALLOY | SOLDER | 50.8 mm | 8.89 mm | 50.8 mm | 0.163 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.40 | Grayhill |