Filter Your Search
1 - 3 of 3 results
|
87972DYI-147LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 150 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 250 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCC, LQFP-52 | 52 | PPG52 | compliant | EAR99 | 8542.39.00.01 | |||
|
87972DYI-147LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 MHz | 150 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 250 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | TQFP | LQFP-52 | 52 | PPG52 | unknown | NLR | 8542390001 | Renesas Electronics | ||||
|
ICS87972DYI-147LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 150 MHz | 150 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 52 | compliant | EAR99 | 8542.39.00.01 |