Filter Your Search
1 - 10 of 1,173 results
|
0879180301
Molex
|
$9.5384 | Yes | Yes | Active | 244 | 2 | 600 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||
|
0879180001
Molex
|
$13.2895 | Yes | Yes | Active | 244 | 2 | 600 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||
|
87918-0202
Molex
|
$13.9601 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 50 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCH | 500VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | NO | UL, CSA | 94V-0 | -10 °C | 85 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.024 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 340 µm | 30u inch | SURFACE MOUNT | 0.385 inch | 0.807 inch | 3.26 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
87918-0301
Molex
|
$16.4551 | Yes | Yes | Active | 244 | 2 | 600 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCH | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||
|
87918-0001
Molex
|
$26.3006 | Yes | Yes | Active | 244 | 2 | 600 µm | 2 | 50 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCH | 500VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e3 | NO | UL, CSA | 94V-0 | -10 °C | 85 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.024 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 340 µm | 30u inch | SURFACE MOUNT | 0.385 inch | 0.807 inch | 3.78 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||
|
87918-128
Amphenol FCi
|
Check for Price | No | No | Obsolete | 28 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
87918-112HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||||||||||
|
87918-712LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD CONNECTOR | e4 | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
87918-715HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||||||||||
|
87918-628H
Amphenol FCi
|
Check for Price | Obsolete | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.1 inch | 2.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |