Filter Your Search
1 - 2 of 2 results
|
87849-150TRLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 130 °C | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.226 inch | 2.622 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
87849-150TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 130 °C | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.226 inch | 2.622 inch | FCI | compliant | EAR99 | 8536.69.40.40 |