Filter Your Search
1 - 2 of 2 results
|
874003AG-02T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 874003 | PLL BASED CLOCK DRIVER | 98 MHz | DIFFERENTIAL | 3 | 145 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||
|
ICS874003AG-02T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 874003 | PLL BASED CLOCK DRIVER | 98 MHz | DIFFERENTIAL | 3 | 55 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 20 | not_compliant | 8542.39.00.01 |