Filter Your Search
1 - 10 of 1,420 results
|
87316-7
TE Connectivity
|
$0.2203 | Yes | Active | FEMALE | STRAIGHT | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | 5 A | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8731-0-19-15-34-27-10-0
Mill-Max Mfg Corp
|
$0.8624 | Yes | Yes | Active | MILL-MAX MFG CORP | unknown | Mill-Max | EAR99 | 8536.90.40.00 | FEMALE | WIRE TERMINAL | 22 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8731720000
Weidmüller Interface GmbH & Co. KG
|
$7.0177 | Yes | Yes | Active | DIN RAIL | 94V-0 | 600 V | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | 20 A | EAR99 | 8536.90.40.00 | DISCONNECT TERMINAL BLOCK | 12 AWG | SCREW | 1 | 1 | 3 | CSA; UL | 2.5 mm2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
787311-4
TE Connectivity
|
$8.6327 | Yes | Active | 80 | 2 | 1.27 mm | 3.35 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | CHAMP | NO | 2 MΩ | 3.35A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.45 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
787317-4
TE Connectivity
|
$10.6269 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 3.35 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | CHAMP | NO | 2 MΩ | 3.35A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.45 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8731SHZQE
C&K
|
$21.3624 | Yes | Yes | Active | 0.03 mΩ | DIALLYL PHTHALATE | ROHS COMPLIANT | 1 kΩ | e4 | -30 °C | 65 °C | SOLDER | 0.22 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | 0.39 inch | 7.874 mm | PLUNGER | 26.44 mm | 9.53 mm | 0.25 inch | 5/16-24 | COIN SILVER | SILVER | 1A@125VAC | 1 A | 1 A | 1A@28VDC | OFF-(ON) | 125 V | 28 V | 1000VAC V | 100000 Cycle(s) | COIN SILVER | SILVER | NON-ILLUMINATED | PANEL MOUNT-THREADED | 1.31 N | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPST | PUSHBUTTON SWITCH | SILVER | COPPER ALLOY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87319-109HLF
Amphenol Communications Solutions
|
Check for Price | Active | 9 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87319-414
Amphenol FCi
|
Check for Price | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.203 inch | 0.386 inch | 1.4 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87316-0351
Amphenol FCi
|
Check for Price | Obsolete | 12 | MALE | BOARD | POLYCARBONATE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4 GROUND CONTACTS IN 1 ROW AVAILABLE, POLARIZED, SHROUDED | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87319-108
Amphenol FCi
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.203 inch | 0.386 inch | 0.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |