Filter Your Search
1 - 1 of 1 results
|
87151-1117G-11
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e4 | UL | -25 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.28 inch | 0.433 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |