Filter Your Search
1 - 1 of 1 results
|
871-1C-C-12VDC
Song Chuan Precision Company
|
Check for Price | Yes | Contact Manufacturer | 12 V | 123 Ω | 14 V | 35 A | 100000 Cycle(s) | SPDT | DC | 7.2 V | 1.2 V | 15.96 V | 35A@14VDC | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 125 °C | DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 15.5 mm | 25.4 mm | 23 mm | 23mm x 15.5mm x 25.4mm | 0.011000762001524004 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | Song Chuan |