Filter Your Search
1 - 2 of 2 results
|
87024-645LF
Amphenol Communications Solutions
|
$9.3850 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1.529 N | 50 GΩ | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 130 °C | LOCATING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.187 inch | 2.37 inch | AMPHENOL ICC | LEAD FREE | 90 | compliant | EAR99 | 8536.69.40.40 | |||
|
87024-645LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1.529 N | 50 GΩ | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 130 °C | LOCATING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.187 inch | 2.37 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |