Filter Your Search
1 - 3 of 3 results
|
ICS87021AMILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.4 ns | 1 | YES | SOP | 87021 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 2 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
87021AMILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.4 ns | 1 | YES | SOP | 87021 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 2 | 60 mA | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | |||
|
87021AMILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.4 ns | 1 | YES | SOP | 87021 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 2 | 60 mA | 50 ps | 2.625 V | 2.375 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | unknown | NLR | 8542390001 | DCG8 | Renesas Electronics |