Parametric results for: 87-444606-96S under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: 8744460
Select parts from the table below to compare.
Compare
Compare
87444-604
Amphenol FCi
Check for Price No No Obsolete 4 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-603
Amphenol FCi
Check for Price No No Obsolete 6 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-605
Amphenol FCi
Check for Price No No Obsolete 10 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-606
Amphenol FCi
Check for Price No No Obsolete 6 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-601
Amphenol FCi
Check for Price No No Obsolete 2 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-602
Amphenol FCi
Check for Price No No Obsolete 2 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-608
Amphenol FCi
Check for Price No No Obsolete 8 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-609
Amphenol FCi
Check for Price No No Obsolete 18 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
87444-607
Amphenol FCi
Check for Price No No Obsolete 14 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant