Filter Your Search
1 - 10 of 12,918 results
|
86S4D-R16-H16/R56L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R16-C17/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86S4D-R16-S25/R56L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R19-H13/R70
Bourns Inc
|
Check for Price | No | Obsolete | 5 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
86S4D-R50-H18/R58L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R19-A13/R50L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R22-H24/R50L
Bourns Inc
|
Check for Price | Yes | Active | 750 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R19-C20/R58L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86S4D-R22-E16/R50L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||
|
86S4D-R22-F17/R58L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant |