Filter Your Search
1 - 10 of 339,742 results
|
86A4A-A16-B15/R55L
Bourns Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 20 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86A4A-A28-G12/R54
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 20 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 86(QUAD) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
86A4A-A28-S18/R52
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 86(QUAD) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
86A4A-B16-A17/R73L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86A4A-B16-A30/R55L
Bourns Inc
|
Check for Price | Yes | Obsolete | 15 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86A4A-C24-B25/R53L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
86A4A-C24-E25/R55L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 10 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||
|
86A4A-C28-H18/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86A4A-G36-A17/R51
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 | ||||
|
86A4A-L40-H16/R52
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 86(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown |