Filter Your Search
1 - 10 of 19,356 results
|
86R4J-R19-A19/R57
Bourns Inc
|
Check for Price | No | Obsolete | 75 kΩ | 10 % | 4 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | 125 °C | -40 °C | Square | 16 | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 | ||||
|
86R4J-R50-S20/R57
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 125 °C | -40 °C | Square | 16 | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
86R4J-R50-T22/R73
Bourns Inc
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | 125 °C | -40 °C | Square | 18 | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
86R4J-R16-H19/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 75 kΩ | 5 % | 4 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 18 | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86R4J-R22-H08/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 Ω | 5 % | 4 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 18 | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86R4J-R50-F20/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 18 | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86R4J-R19-E17/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | NO | e3 | 125 °C | -40 °C | Square | 18 | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86R4J-R22-A15/R56L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 4 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 16 | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||
|
86R4J-R16-F25/R50L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 2 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 16 | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
86R4J-V42-H12/R58L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 5 % | 4 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | e3 | 125 °C | -40 °C | Square | 16 | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant |