Filter Your Search
1 - 2 of 2 results
|
86J2C-A24-S25/R52
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 500 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 86(DOUBLE) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
86J2C-A24-S25/R52L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 225 deg | Matte Tin (Sn) | LUG | 15.88 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant |