Filter Your Search
1 - 1 of 1 results
|
86C2A-E24-E12/R51L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 25.41 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant |