Filter Your Search
1 - 2 of 2 results
|
86A2F-A16-C17/R57
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | NO | 125 °C | -40 °C | Square | 10 | 225 deg | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | |||||||||||
|
86A2F-A16-C17/R57L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 225 deg | Matte Tin (Sn) | LUG | 25.41 mm | 29.06 mm | 15.88 mm | BOURNS INC | not_compliant |