Filter Your Search
1 - 2 of 2 results
|
86837-038LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
86837-038LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |