Filter Your Search
1 - 2 of 2 results
|
86653-435LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 35 | 1 | 2.54 mm | 1 | FEMALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.276 inch | 3.517 inch | 0.115 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
86653-435LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 35 | 1 | 2.54 mm | 1 | FEMALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.276 inch | 3.517 inch | 0.115 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |