Filter Your Search
1 - 2 of 2 results
|
8633ZQE2
C&K
|
$9.3575 | Yes | Yes | Active | 250 mA | 28 V | 250000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | ROHS COMPLIANT | 0.25A@120VAC | 0.25A@28VDC | 250 mA | 120 V | 500VAC V | 1.37 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 1.2192 mm | 8-40 | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COIN SILVER | SOLDER | 0.175 inch | 8.76 mm | 6.35 mm | 0.125 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||
|
8633ZQE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 250 mA | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | ACTUATION FORCE 5OZ | 0.25A@120VAC | 0.25A@28VDC | 250 mA | ON-(ON) | 120 V | 500VAC V | 1 GΩ | 1.37 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED NYLON | 1.2192 mm | 0.164 inch | 8-40 | SILVER | SILVER | BREAK-BEFORE-MAKE | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | SILVER | SOLDER | 0.175 inch | 8.76 mm | 6.35 mm | 0.125 inch | 0.16 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |