Filter Your Search
1 - 10 of 3,884 results
|
1986207-8
TE Connectivity
|
$0.4719 | Yes | Active | 8 | 1 | 5.0038 mm | 1 | 10 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.197 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.106 inch | 0.079 inch | 1.575 inch | 0.138 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
2-1586862-0
TE Connectivity
|
$0.7368 | Yes | Yes | Active | 20 | 2 | 4.2 mm | MALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 15 N | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | DISCRETE | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | WIRE | 0.94 inch | 0.378 inch | 1.7 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
2-1586862-0
TE Connectivity
|
$0.7368 | Yes | Active | 20 | 2 | 4.2 mm | MALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 15 N | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | DISCRETE | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | WIRE | 0.94 inch | 0.378 inch | 1.7 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
1658620-1
TE Connectivity
|
$0.8342 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 15 mΩ | 1 A | FEMALE | 75 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | 5 GΩ | 1A | 1 | POLARIZED | 26 AWG | 28 AWG | .417 N | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | NO | YES | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.24 inch | 0.597 inch | 0.68 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
H8620VBBB
Arcolectric
|
$1.0000 | Transferred | QUICK CONNECT | 15 inch | ARCOLECTRIC | unknown | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | CURVED ROCKER | 15 mm | 21 mm | 15A@277VAC | 15 A | 277 V | PANEL MOUNT | NO | LATCHED | SPDT | ROCKER SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1658620-4
TE Connectivity
|
$1.0081 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 15 mΩ | 1 A | FEMALE | 75 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | 5 GΩ | 1A | 1 | POLARIZED | 26 AWG | 28 AWG | .417 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | NO | YES | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.24 inch | 0.597 inch | 1.18 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1658620-2
TE Connectivity
|
$1.1713 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 15 mΩ | 1 A | FEMALE | 75 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | 5 GΩ | 1A | 1 | POLARIZED | 26 AWG | 28 AWG | .417 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | NO | YES | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.24 inch | 0.597 inch | 0.88 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
ZW-04-19-L-D-986-200
Samtec Inc
|
$1.2180 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.986 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
1658620-3
TE Connectivity
|
$1.3347 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | 5 GΩ | 1A | 1 | POLARIZED | 26 AWG | 28 AWG | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.24 inch | 0.597 inch | 0.98 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
N3408-6203RB
3M Interconnect
|
$1.3532 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LATCHED, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |