Parametric results for: 86130165024355000E1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 86130165024355000e1
Select parts from the table below to compare.
Compare
Compare
86130165024355000E1
Amphenol Communications Solutions
Check for Price No Active 16 2 2.54 mm 2 20 mΩ 1.5 A MALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 1400VAC V NO 5 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.35 inch 0.366 inch 1.076 inch 0.114 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
86130165024355000E1
Amphenol FCi
Check for Price No Active 16 2 2.54 mm 2 20 mΩ 1.5 A MALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 1400VAC V NO 5 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.35 inch 0.366 inch 1.076 inch 0.114 inch FCI compliant EAR99 8536.69.40.40