Filter Your Search
1 - 1 of 1 results
|
86130148413265E1LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | DIN;IEC;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PURE MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.344 inch | 0.693 inch | 1.46 inch | 0.165 inch | FCI | unknown | EAR99 | 8536.69.40.40 |