Filter Your Search
1 - 5 of 5 results
|
86130141014345000E1
Amphenol FCi
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.344 inch | 0.557 inch | 0.976 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
86130141014345000E1
Amphenol Communications Solutions
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.344 inch | 0.557 inch | 0.976 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
86130141014345000E1LF
Amphenol FCi
|
Check for Price | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||
|
86130141014345000E1LF
Amphenol Communications Solutions
|
Check for Price | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||
|
8613-014-10-14-3-4-5-000E1
Amphenol FCi
|
Check for Price | Active | FCI | unknown |