Filter Your Search
1 - 2 of 2 results
|
86094648114755V1LF
Amphenol Communications Solutions
|
$1.7570 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.417 inch | 3.74 inch | 0.157 inch | AMPHENOL ICC | ROHS COMPLIANT | 64 | compliant | EAR99 | 8536.69.40.40 | ||
|
86094648114755V1LF
Amphenol FCi
|
$1.8651 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE/POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.417 inch | 3.74 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |