Parametric results for: 86094-327113758000E1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 86094327113758000e1
Select parts from the table below to compare.
Compare
Compare
8609.432.71.13.758.000.E1
Amphenol FCi
Check for Price No No Obsolete 32 2 5.08 mm MALE BOARD GOLD OVER NICKEL RIGHT ANGLE BOARD EURO CONNECTOR STANDARD: DIN 41612, FIRST MAKE LAST BREAK, LATCHED, POLARIZED NO YES NO e0 NO TIN LEAD NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.2 inch NO ONE SOLDER FCI compliant EAR99 8536.69.40.40
86094-327113758000E1
Amphenol FCi
Check for Price No Obsolete 32 3 2.54 mm 3 MALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO HOUSING SIDE YES e0 UL, CSA RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO A,C ONE RECTANGULAR 2.54 mm 16u inch SOLDER 0.437 inch 0.709 inch 3.7 inch 0.102 inch FCI compliant