Filter Your Search
1 - 2 of 2 results
|
86093967113755E1LF
Amphenol FCi
|
$3.0700 | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | 0.15 N | YES | NO | e3 | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
86093967113755E1LF
Amphenol Communications Solutions
|
$3.8899 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | 0.15 N | YES | NO | e3 | NO | DIN; UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 96 |