Parametric results for: 86093487313785ELF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 86093487313785elf
Select parts from the table below to compare.
Compare
Compare
86093487313785ELF
Amphenol Communications Solutions
Check for Price Yes Active 48 3 2.54 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD EURO CONNECTOR REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 NO 0.94 N 1 GΩ 0.15 N YES NO NO DIN; IEC 94V-0 -55 °C 125 °C HOLE .110 NOT SPECIFIED RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.437 inch 2.126 inch 0.118 inch AMPHENOL ICC LEAD FREE 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
86093487313785ELF
Amphenol FCi
Check for Price Yes Active 48 3 2.54 mm 3 20 mΩ 2 A MALE BOARD GLASS FILLED POLYETHYLENE POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD EURO CONNECTOR REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 NO 0.94 N 1 GΩ 0.15 N YES NO NO DIN; IEC 94V-0 -55 °C 125 °C HOLE .110 NOT SPECIFIED RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.437 inch 2.126 inch 0.118 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40