Filter Your Search
1 - 2 of 2 results
|
86092646114755000E1
Amphenol FCi
|
Check for Price | No | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | POLARIZED HOUSING | 0.15 N | YES | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.456 inch | 3.74 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
86092646114755000E1
Amphenol Communications Solutions
|
Check for Price | No | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 0.94 N | 1000 GΩ | POLARIZED HOUSING | 0.15 N | YES | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.456 inch | 3.74 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |