Parametric results for: 86092645113745000e under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 86092645113745000e
Select parts from the table below to compare.
Compare
Compare
86092645113745000E
Amphenol FCi
Check for Price Obsolete 64 2 2.54 mm MALE BOARD GOLD OVER NICKEL RIGHT ANGLE BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO e0 NO 94V-0 TIN LEAD OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER FCI unknown
86092645113745000E1
Amphenol FCi
Check for Price Obsolete 64 2 2.54 mm 2 MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO e4 NO UL, CSA 94V-0 GOLD RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO A,B ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.338 inch 0.61 inch 3.701 inch 0.102 inch FCI compliant EAR99 8536.69.40.40
8609.264.51.13.745.000.E1
Amphenol FCi
Check for Price Obsolete 64 2 2.54 mm MALE BOARD GOLD OVER NICKEL RIGHT ANGLE BOARD EURO CONNECTOR STANDARD: DIN 41612, FIRST MAKE LAST BREAK, POLARIZED NO YES NO e0 NO TIN LEAD NO ONE SOLDER FCI unknown