Filter Your Search
1 - 4 of 4 results
|
8609.432.83.24.765.000.E2
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 2 | 2.54 mm | 3 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VDC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 2.165 inch | 0.108 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
8609-432-83-24-765-000-E2
Amphenol FCi
|
Check for Price | Active | 32 | 3 | 2.54 mm | 3 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.417 inch | 0.457 inch | 2.165 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
8609-432-83-24-765-000-E2
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 3 | 2.54 mm | 3 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | UL, CSA | PLUG | GOLD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.417 inch | 0.457 inch | 2.165 inch | 0.098 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
8609.432.83.24.765.000.E2
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 3 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VDC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 2.165 inch | 0.108 inch | FCI | compliant | EAR99 | 8536.69.40.40 |