Filter Your Search
1 - 4 of 4 results
|
8609.348.81.14.768.000.E2
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 5.08 mm | 3 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612, POLARIZED | 1000VAC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.167 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
8609.348.81.14.768.000.E2
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 5.08 mm | 3 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612, POLARIZED | 1000VAC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.167 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
8609-348-81-14-768-000-E2
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 5.08 mm | 3 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | HOUSING SIDE | YES | NO | e0 | NO | UL, CSA | 94V-0 | PLUG | TIN LEAD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.173 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
8609-348-81-14-768-000-E2
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 5.08 mm | 3 | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | HOUSING SIDE | YES | NO | e0 | NO | UL, CSA | 94V-0 | PLUG | TIN LEAD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.173 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |