Filter Your Search
1 - 4 of 4 results
|
86093487692745000E1
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
8609.348.76.92.745.000.E1
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 2.165 inch | 0.679 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
8609.348.76.92.745.000.E1
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 2.165 inch | 0.679 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
86093487692745000E1
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 |