Filter Your Search
1 - 2 of 2 results
|
8609.348.19.25.748.000.E1
Amphenol FCi
|
Check for Price | Active | 48 | 3 | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | PANEL | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VDC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.575 inch | 0.457 inch | 3.74 inch | 0.706 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
8609.348.19.25.748.000.E1
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 3 | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | PANEL | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VDC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.575 inch | 0.457 inch | 3.74 inch | 0.706 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |