Filter Your Search
1 - 9 of 9 results
|
8607601EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||||
|
8607601EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 310 ns | 46 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 25 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | |||||
|
5962-8607601EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
8607601EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||||||
|
8607601EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | CERAMIC, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||||||
|
8607601EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
5962-8607601EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||
|
8607601EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||||||
|
8607601EA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 |