Filter Your Search
1 - 10 of 43 results
|
8602002FC
SRI International Sarnoff
|
Check for Price | Active | 256 bit | 1 | 256X1 | 5 V | 45 ns | MEMORY CIRCUIT | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | CERAMIC, FLAT PACK-16 | 16 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||
|
86020-0050
Molex
|
Check for Price | Obsolete | MOLEX LLC | unknown | EAR99 | 8536.70.00.00 | SIMPLEX | FIBER OPTIC SMA CONNECTOR | OPTICAL FIBER | THREADED | NO | 128um | NO | NO | MULTI | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
86020-0500
Molex
|
Check for Price | Obsolete | INSERTION LOSS LESS THAN 0.25 DB TYP | MOLEX LLC | unknown | EAR99 | 8536.70.00.00 | SIMPLEX | FIBER OPTIC SMA CONNECTOR | OPTICAL FIBER | THREADED | NO | 128um | NO | NO | MULTI | GENERAL PURPOSE | PLUG | 0.25 dB | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
8602001EA
Rochester Electronics LLC
|
Check for Price | Active | 256 bit | 1 | 256X1 | 5 V | 55 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||
|
8602002EC
SRI International Sarnoff
|
Check for Price | Active | 256 bit | 1 | 256X1 | 5 V | 45 ns | MEMORY CIRCUIT | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||
|
8602001EA
AMD
|
Check for Price | Obsolete | Not Qualified | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
86020-1500
Molex
|
Check for Price | Obsolete | INSERTION LOSS LESS THAN 0.25 DB TYP | MOLEX LLC | unknown | SIMPLEX | FIBER OPTIC SMA CONNECTOR | OPTICAL FIBER | THREADED | NO | 62.5/125um | NO | NO | MULTI | PLUG | 0.25 dB | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8602001FX
SRI International Sarnoff
|
Check for Price | Active | 256 bit | 1 | 256X1 | 5 V | 55 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDFP-F16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||||||
|
8602003FX
AMD
|
Check for Price | Obsolete | 256 bit | 1 | 256X1 | 5 V | 55 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||||||
|
86020
HELUKABEL
|
Check for Price | Active | 70 °C | -25 °C | HELUKABEL GMBH | compliant | NO | NO | NO | LOW CURRENT APPLICATION | BARE COPPER | WIRE AND CABLE | STRANDED | 0.25 mm2 | 7.1 mm | THERMOPLASTIC POLYESTER ELASTOMER | POLYURETHANE | 12 | 500 V | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE |