Parametric results for: 85sma-50-0-1 under RF SMA/SSMA Connectors

Filter Your Search

1 - 10 of 10 results

All Filters
|
0.3770.3820.3770.3 7950.3 8080.382
-
0.5890.590.5890.5 8950.5 8970.59
-
0.2540.2550.2540.2 5450.2 5480.255
-
Manufacturer Part Number: 85sma5001
Select parts from the table below to compare.
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Characteristic Impedance
Insertion Loss Contact Gender
Durability
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Filter Feature
Number of Ports Operating Frequency-Max
Polarization Key
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Style
Coupling Type
Mounting Option 1
Option
Panel Mount
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD (51) OVER NICKEL (51) RIGHT ANGLE RF SMA CONNECTOR NO 1 18 GHz POLARIZED HOUSING NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.378 inch 0.589 inch 0.254 inch 0.157 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10 HUBER & SUHNER
Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR SINGLE PACKAGE NO 1 18 GHz NO NO NO -65 °C 165 °C JACK NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.377 inch 0.589 inch 0.254 inch 0.157 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL RIGHT ANGLE RF SMA CONNECTOR STANDARDS: IEC 60169-15; MIL-STD-348A/310 NO 1 18 GHz NO YES e4 YES -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE YES SOLDER 0.382 inch 0.59 inch 0.255 inch 0.157 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER
Yes Active NOT SPECIFIED RF SMA CONNECTOR -65 °C 165 °C HUBER+SUHNER AG compliant
Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: IEC 60169-15; MIL-STD-348A/310 NO 1 18 GHz NO YES YES -65 °C 165 °C JACK NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE YES SOLDER 0.382 inch 0.59 inch 0.255 inch 0.157 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER
Active 50 Ω 0.42 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARD: IEC 169-15, CAPTIVE CENTER CONTACT NO 18 GHz NO YES NO JACK THREADED GENERAL PURPOSE YES SOLDER HUBER+SUHNER AG compliant
Yes Yes Active 50 Ω 0.42 dB FEMALE BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE GOLD (51) OVER NICKEL (51) RIGHT ANGLE RF SMA CONNECTOR SMA STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO NO e4 NO JACK GOLD (51) OVER NICKEL (51) BERYLLIUM COPPER THREADED GENERAL PURPOSE NO SOLDER HUBER+SUHNER INC ROHS COMPLIANT compliant
Compare
85_SMA-50-0-101/111_NH
HUBER+SUHNER
$13.2100 Yes Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD (51) OVER NICKEL (51) RIGHT ANGLE RF SMA CONNECTOR NO 1 18 GHz POLARIZED HOUSING NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.378 inch 0.589 inch 0.254 inch 0.157 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10 HUBER & SUHNER
85_SMA-50-0-101/111_NE
HUBER+SUHNER
$18.8193 Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR SINGLE PACKAGE NO 1 18 GHz NO NO NO -65 °C 165 °C JACK NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.377 inch 0.589 inch 0.254 inch 0.157 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
85_SMA-50-0-144/111_YE
HUBER+SUHNER
$20.2161 Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL RIGHT ANGLE RF SMA CONNECTOR STANDARDS: IEC 60169-15; MIL-STD-348A/310 NO 1 18 GHz NO YES e4 YES -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE YES SOLDER 0.382 inch 0.59 inch 0.255 inch 0.157 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER
85_SMA-50-0-101
HUBER+SUHNER
Check for Price Yes Active NOT SPECIFIED RF SMA CONNECTOR -65 °C 165 °C HUBER+SUHNER AG compliant
85SMA-50-0-144/133NH
HUBER+SUHNER
Check for Price Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
85SMA-50-0-144/199NH
HUBER+SUHNER
Check for Price Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
85SMA-50-0-144/111NH
HUBER+SUHNER
Check for Price Active 50 Ω 0.42 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO YES YES JACK THREADED NO SOLDER HUBER+SUHNER AG compliant
85_SMA-50-0-144/111_YH
HUBER+SUHNER
Check for Price Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARDS: IEC 60169-15; MIL-STD-348A/310 NO 1 18 GHz NO YES YES -65 °C 165 °C JACK NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE YES SOLDER 0.382 inch 0.59 inch 0.255 inch 0.157 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER
85SMA-50-0-101/111
HUBER+SUHNER
Check for Price Active 50 Ω 0.42 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR STANDARD: IEC 169-15, CAPTIVE CENTER CONTACT NO 18 GHz NO YES NO JACK THREADED GENERAL PURPOSE YES SOLDER HUBER+SUHNER AG compliant
85SMA-50-0-101/111NH
HUBER+SUHNER
Check for Price Yes Yes Active 50 Ω 0.42 dB FEMALE BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE GOLD (51) OVER NICKEL (51) RIGHT ANGLE RF SMA CONNECTOR SMA STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT NO 18 GHz NO NO e4 NO JACK GOLD (51) OVER NICKEL (51) BERYLLIUM COPPER THREADED GENERAL PURPOSE NO SOLDER HUBER+SUHNER INC ROHS COMPLIANT compliant