Filter Your Search
1 - 10 of 13 results
|
85_SMA-50-0-101/111_NH
HUBER+SUHNER
|
$13.9578 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD (51) OVER NICKEL (51) | RIGHT ANGLE | RF SMA CONNECTOR | NO | 1 | 18 GHz | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.378 inch | 0.589 inch | 0.254 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||
|
85_SMA-50-0-101/111_NE
HUBER+SUHNER
|
$19.8833 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | SINGLE PACKAGE | NO | 1 | 18 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.377 inch | 0.589 inch | 0.254 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||||
|
85_SMA-50-0-144/111_YE
HUBER+SUHNER
|
$20.4020 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.382 inch | 0.59 inch | 0.255 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||
|
85_SMA-50-0-101
HUBER+SUHNER
|
Check for Price | Yes | Active | NOT SPECIFIED | RF SMA CONNECTOR | -65 °C | 165 °C | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||||||||||||||||
|
85SMA-50-0-144/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.42 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | YES | YES | JACK | THREADED | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||
|
85SMA-50-0-144/199NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.42 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | YES | YES | JACK | THREADED | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||
|
85_SMA-50-0-52/111_TH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.378 inch | 0.59 inch | 0.255 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||
|
85_SMA-50-0-42/133_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | NO | 18 GHz | NO | NO | NO | JACK | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||
|
85SMA-50-0-144/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.42 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | YES | YES | JACK | THREADED | NO | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||
|
85_SMA-50-0-144/111_YH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | YES | YES | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.382 inch | 0.59 inch | 0.255 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |