Filter Your Search
1 - 10 of 38,877 results
|
85N3F-E24-H29/R54
Bourns Inc
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | unknown | ||||||
|
85N3F-F24-E25/R53L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | |||||
|
85N3F-K32-H09/R58L
Bourns Inc
|
Check for Price | Yes | Active | 750 Ω | 5 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | |||||
|
85N3F-K36-A21/R73L
Bourns Inc
|
Check for Price | Yes | Obsolete | 200 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | ||||
|
85N3F-K36-D18/R56
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 20 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(TRIPLE) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | unknown | ||||||
|
85N3F-P32-T13/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 kΩ | 10 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(TRIPLE) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | ||||
|
85N3F-P36-C13/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 kΩ | 10 % | 1.5 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(TRIPLE) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | ||||
|
85N3F-E12-B25/R54
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 20 % | 1.5 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(TRIPLE) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||
|
85N3F-K36-A10/R57L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | |||
|
85N3F-M32-S13/R56L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant |